Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ4852YMC-85
Manufacturer Part #:

BQ4852YMC-85

Manufacturer:

Description: Real Time Clock w/512Kx8 NVSRAM Watchdog Timer
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Function: Clock, Calendar, Alarm, Timer Interrupt
RTC Bus Interface: Parallel
Time Format: HH:MM:SS:hh
RTC Memory Size: 524288 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: DIP-36
Packaging: Tube
Series: BQ4852Y
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.89
  5: $102.97
  10: $100.26
  25: $98.11
  50: $94.73
  100: $92.69
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FI-SE30P-HFE
FFC & FPC Connectors 30P RT ANGLE RECEPT SINGLE RO ...
JAE Electronics
1: $10.12
NFM21CC102R1H3D
EMI/RFI Suppressors & Ferrites 1000pF 50V 1A
Murata Electronics
1: $0.46
SI7308DN-T1-E3
MOSFET 60V 6.0A 19.8W
Vishay/Siliconix
1: $1.29
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
AMC7823IRTAT
Data Conversion Systems Analog Monitoring & Contro ...
Texas Instruments
1: $13.64
T495D107K010ATE100
Tantalum Capacitors - Solid SMD 10volt 100uF 10% D ...
Kemet
1: $1.32
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
NFM21CC101U1H3D
EMI/RFI Suppressors & Ferrites 100pF 50V 700mA
Murata Electronics
1: $0.45
CNY17F-3X006
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.39
T495D476K016ATE150
Tantalum Capacitors - Solid SMD 16V 47uF 10% "D" C ...
Kemet
1: $1.72
35362-0250
Headers & Wire Housings 2 Ckt Vert. Hdr. Sherlock ...
Molex
1: $0.29
CDRH104RNP-3R8NC
Fixed Inductors 3.8uH 5.5A
Sumida
1: $2.52
CDRH6D28NP-100NC
Fixed Inductors 10uH 1.7A
Sumida
1: $1.14
GRM155R61H102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.10
CDRH104RNP-100NC
Fixed Inductors 10uH 3.8A
Sumida
1: $2.52
VJ1206Y334JXXA
Multilayer Ceramic Capacitors MLCC - SMD/SMT .33uF ...
Vishay/Vitramon
0: $0.00
CDRH6D28NP-680NC
Fixed Inductors 68uH .65A
Sumida
1: $1.33


1285294325-9999-6false