|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ4010MA-150
Manufacturer Part #:

BQ4010MA-150

Manufacturer:

Description:
NVRAM 8k x 8 Non-Volatile
Lifecycle:
Obsolete
Share |
Manufacturer: Texas Instruments
Product Category: NVRAM
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Size: 64 kbit
Organization: 8 k x 8
Interface Type: Parallel
Brand: Texas Instruments
Access Time: 150 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 50 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: DIP-28 Module
Packaging: Tube
Mounting Style: Through Hole
Series: BQ4010
Factory Pack Quantity: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Memory Controllers SRAM Nonvolatile Controller IC

000000001