|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ4010LYMA-70N
Manufacturer Part #:

BQ4010LYMA-70N

Manufacturer:

Description:
NVRAM 8Kx8 Nonvol SRAM 3.3V In 10% Vltg Tol
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Texas Instruments
Product Category: NVRAM
RoHS: RoHS Compliant Details
Package / Case: DIP-28 Module
Interface Type: Parallel
Memory Size: 64 kbit
Organization: 8 k x 8
Data Bus Width: 8 bit
Brand: Texas Instruments
Access Time: 70 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Operating Supply Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: BQ4010LY
Packaging: Tray
Mounting Style: Through Hole
Factory Pack Quantity: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 22 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.32
10:
$22.48
25:
$20.68
50:
$19.61
100:
$19.21
250:
$17.62
500:
$16.17

To add to a project, please Log In.

000000001