|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ34Z110EVM
Manufacturer Part #:

BQ34Z110EVM

Manufacturer:

Description:
Power Management IC Development Tools BQ34Z110 EVAL MOD
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Battery Management
Tool Is For Evaluation Of: bq34z110
Input Voltage: 3 V to 65 V
Description/Function: Wide-range fuel gauge for lead-acid batteries
For Use With: EV2300 EVM
Packaging: Bulk
Series: BQ34Z110
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT101P Light To Frequency & Light To Voltage 829
INA138NA/250 Current & Power Monitors & Regulators 3,628
SN74AVC1T45DCKR Translation - Voltage Levels 6,912
SN74HC595DR Counter Shift Registers 4,244
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 7,740
AT45DB641E-SHN-T Flash Memory 13,792
SM712-02HTG TVS Diode Arrays 41,237
11 Phone Connectors 5,646
NUCLEO-F401RE Development Boards & Kits - ARM 231
1N5817 Schottky Diodes & Rectifiers 26,683
DMR20-10-DCM-R-C Digital Panel Meters 35
CRM2512-FX-R100ELF Thick Film Resistors - SMD 13,079
EV2300 Interface Development Tools 74
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

147914401 119863353 178763473 199782503 192564755