|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ3285EP
Manufacturer Part #:

BQ3285EP

Manufacturer:

Description:
Real Time Clock w/242x8 NVSRAM Alarm Wake-up
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: Through Hole
Package / Case: PDIP-24
RTC Bus Interface: Multiplexed
Date Format: YY-MM-DD-dd, Binary
Time Format: HH:MM:SS, Binary
RTC Memory Size: 242 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Function: Alarm, Calendar, Clock, Timer Interrupt
Series: BQ3285E
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
PCF8574N Interface - I/O Expanders 4,712
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,891
L293DNE Motor / Motion / Ignition Controllers & Drivers 780
SN74HC02N Logic Gates 6,703
MSP430G2452IN20 16-bit Microcontrollers - MCU 385
ImageMfr. Part #DescriptionStock 
TAP106K035CCS Tantalum Capacitors - Solid Leaded 5,151
C320C104K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 31,578
TAP226K035CCS Tantalum Capacitors - Solid Leaded 1,158
SK032C564KAR Multilayer Ceramic Capacitors MLCC - Leaded 401
TAP156K035SCS Tantalum Capacitors - Solid Leaded 1,429
LM339DG Analog Comparators 5,967
104M06QC150 Film Capacitors 337
VR37000001003FA100 Metal Film Resistors - Through Hole 2,426
M24C32-WMN6P EEPROM 1,272
Real Time Availability
Stock:
133 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks

Quantities greater than 133 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.26
10:
$4.73
25:
$4.41
50:
$4.17
100:
$3.87
250:
$3.68
500:
$3.30
$2.48

To add to a project, please Log In.

147914401 164827111 197847692 181228080