|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ3060EVM
Manufacturer Part #:

BQ3060EVM

Manufacturer:

Description:
Power Management IC Development Tools BQ3060 Battery Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Battery Management
Tool Is For Evaluation Of: BQ3060, BQ29412
Input Voltage: 15 V
Description/Function: This evaluation module (EVM) is a complete evaluation system for the bq3060/bq29412 battery management system
Dimensions: 100 mm x 30 mm
For Use With: EV2300
Interface Type: USB
Output Current: 7 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTH08080WAH Non-Isolated DC/DC Converters 4,654
TXS0102DCUR Translation - Voltage Levels 10,302
TL783CKCSE3 Linear Voltage Regulators 1,771
BQ3060PW Battery Management 235
SN74AC14N Inverters 2,603
BQ29412PWR Battery Management 1,480
BQ29412DCTR Battery Management 456
EV2300 Interface Development Tools 74
BQ29412PWRG4 Battery Management 1,105
ImageMfr. Part #DescriptionStock 
Si1147-A10-GMR Proximity Sensors 2,881
1565373-4 Automotive Connectors 932
MPXV5100GP Board Mount Pressure Sensors 505
STM32-P103 Development Boards & Kits - ARM 15
PDZ7.5B,115 Zener Diodes 1,420
VS-UFB250FA60 Rectifiers 160
EV2300 Interface Development Tools 74
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

153566726 147914401 178763473 199782503 192564755 197847692 119863353