|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ294707DSGT
Manufacturer Part #:

BQ294707DSGT

Manufacturer:

Description:
Battery Management L-ion protection IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Battery Protection
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 4.2 V
Operating Supply Voltage: 3 V to 20 V
Operating Supply Current: 2 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: WSON-8
Packaging: Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Series: BQ294707
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ294707DSGR BQ294707DSGR Reel In Stock $0.88 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC-306 32.7680K-A0:ROHS Crystals 7,180
OPA188AIDBVT Precision Amplifiers 1,622
BQ24618RGET Battery Management 1,092
C2012X7R1H105K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,240
LM26CIM5-NPA/NOPB Thermostats 1,936
CRCW08051R20JNEA Thick Film Resistors - SMD 63,430
750311659 Transformers Audio & Signal 179
RM3216A-103/303-PBVW10 Resistor Networks & Arrays 475
87832-5422 Headers & Wire Housings 2,618
Real Time Availability
Stock:
368 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.89
10:
$0.767
100:
$0.589
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.589
500:
$0.521
$0.411
$0.363
$0.35
$0.328
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 128534242 152536724 160641455 197847692 173546791 147914401 160482808 188492425Alternative Packaging