Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ28Z560DRZT-R1
Manufacturer Part #:

BQ28Z560DRZT-R1

Manufacturer:

Description: Battery Management SGL Cell Li-Ion Batt Gas Gauge
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Fuel Gauges
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 2.5 V
Operating Supply Voltage: 2.45 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSON-12
Packaging: Reel
Battery Capacity: 500 mAh to 32000 mAh
Brand: Texas Instruments
Charge Safety Timers: No Charge Safety Timers
Mounting Style: SMD/SMT
Series: BQ28Z560-R1
Factory Pack Quantity: 250
Temperature Monitoring: No Temperature Monitoring
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ28Z560DRZR-R1 BQ28Z560DRZR-R1 Reel Non-Stocked Lead-Time 10 Weeks $3.09 2150
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 74 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.35
  10: $5.72
  25: $5.20
  100: $4.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.32
  500: $3.62
  1,000: $3.42
  2,500: $3.23
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
CSD16340Q3
MOSFET N Channel NexFET Power MOSFET
Texas Instruments
1: $1.25
XF2M-4015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.13
MAX9768BETG+
Audio Amplifiers 10W Mono Class D Speaker
Maxim Integrated
1: $2.85
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.28
MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Microchip Technology
1: $0.60
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $0.95
MAX9768ETG+
Audio Amplifiers 10W Mono Class D Speaker
Maxim Integrated
1: $2.85
LQM18FN100M00D
Fixed Inductors 10uH Power Supply Choke
Murata Electronics
1: $0.15
WSL0805R0100FEA
Current Sense Resistors - SMD 1/8watt .01ohms 1%
Vishay / Dale
1: $0.90
TPS61240DRVT
Voltage Regulators - Switching Regulators 5V 400mA ...
Texas Instruments
1: $1.82
TLV70233DBVR
LDO Voltage Regulators 300mALow IQLDO Reg
Texas Instruments
1: $0.60
NTCG163JF103F
Thermistors - NTC 0603 10k ohm 1% B (K) 3435 1%
TDK
1: $0.36
STM32F105RCT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $8.60
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic
1: $0.21
GRM155R71H222KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LA L296-Q2R2-1-Z
Standard LEDs - SMD Amber, 615nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.20
ERJ-2GEJ332X
Thick Film Resistors - SMD 0402 3.3Kohms 5% Tol
Panasonic
1: $0.10
ERJ-2GEJ154X
Thick Film Resistors - SMD 0402 150Kohms 5% Tol
Panasonic
1: $0.10


160482808Alternative Packaging