Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ27742YZFT-G1
Manufacturer Part #:

BQ27742YZFT-G1

Manufacturer:

Description:
Battery Management SGL Cell Li-Ion Battery Fuel Gauge
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 638, Mouser Online Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Fuel Gauges
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 2.5 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-15
Packaging: Reel
Battery Capacity: 200 mAh to 16000 mAh
Brand: Texas Instruments
Charge Safety Timers: Charge Safety Timers
Mounting Style: SMD/SMT
Operating Supply Current: 167 uA
Series: BQ27742-G1
Factory Pack Quantity: 250
Temperature Monitoring: Temperature Monitoring
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27742YZFR-G1 BQ27742YZFR-G1 Reel Non-Stocked Lead-Time 12 Weeks $1.63 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
243 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.21
  10: $3.75
  25: $3.38
  50: $3.23
  100: $3.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.78
  500: $2.49
  750: $2.25
  1,000: $1.87
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 152536724 188492425 160482808 197221701 160641455 197847692Alternative Packaging