|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ27742EVM
Manufacturer Part #:

BQ27742EVM

Manufacturer:

Description:
Power Management IC Development Tools BQ27742 EVAL MOD
Lifecycle:
New At Mouser
Mouser Online Catalog Page 471, Mouser Online Catalog
PDF Page 471, PDF Catalog Page
BQ27742EVM Datasheet BQ27742EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Battery Management
Tool Is For Evaluation Of: bq27742
Input Voltage: 3.6 V
Output Voltage: 16.4 V
Description/Function: A complete evaluation system for the bq27742-G1 fuel gauge
For Use With: bq27742
Interface Type: I2C, USB
Packaging: Bulk
Series: BQ27742EVM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5008AMM/NOPB Voltage Regulators - Switching Regulators 4,777
LMV324IDR Operational Amplifiers - Op Amps 5,537
BQ27742YZFR-G1 Battery Management 1,033
SN74HCT244N Buffers & Line Drivers 3,373
EV2300 Interface Development Tools 74
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,196
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,652
CC3200R1M2RGC RF System on a Chip - SoC 1,587
CSD16321Q5 MOSFET 15,966
XF2M-5015-1A FFC & FPC Connectors 6,276
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,637
PL75-47 RF Connectors / Coaxial Connectors 1,457
BQ27742YZFT-G1 Battery Management 446
EV2300 Interface Development Tools 74
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

147914401 192564755 153566726 197847692 199782503 178763473 119863353