|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ27741YZFT-G1
Manufacturer Part #:

BQ27741YZFT-G1

Manufacturer:

Description:
Battery Management Pack-Side Impedance Track Fuel Gauge
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Fuel Gauges
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 2.6 V
Operating Supply Voltage: 2.8 V to 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-15
Packaging: Reel
Brand: Texas Instruments
Capacity: 500 mAh to 16000 mAh
Mounting Style: SMD/SMT
Series: BQ27741-G1
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27741YZFR-G1 BQ27741YZFR-G1 Reel Non-Stocked Lead-Time 6 Weeks $1.63 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
LM3526M-H/NOPB Power Switch ICs - Power Distribution 3,736
LM2665M6/NOPB Voltage Regulators - Switching Regulators 6,265
LM2575HVT-ADJ/NOPB Voltage Regulators - Switching Regulators 624
BQ27741EVM Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
BQ27742YZFT-G1 Battery Management 446
BQ27742EVM Power Management IC Development Tools 2
Real Time Availability
Stock:
360 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.98
10:
$3.57
25:
$3.33
50:
$3.15
100:
$2.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.78
500:
$2.49
$1.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 128534242 152536724 160641455 197221701 147914401 160482808 188492425 197847692 169957706Alternative Packaging