|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ27541DRZT-V200
Manufacturer Part #:

BQ27541DRZT-V200

Manufacturer:

Description:
Battery Management Single Cell Li-Ion Batt Fuel Gauge
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Battery Capacity: 300 mAh to 8000 mAh
Product Type: Fuel Gauges
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 2.48 V
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSON-12
Packaging: Reel
Brand: Texas Instruments
Charge Safety Timers: No Charge Safety Timers
Mounting Style: SMD/SMT
Series: BQ27541-V200
Factory Pack Quantity: 250
Temperature Monitoring: Temperature Monitoring
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27541DRZR-V200 BQ27541DRZR-V200 Reel Non-Stocked Lead-Time 10 Weeks $1.67 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,845
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 94,125
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 667,339
EVQ-PSR02K Tactile Switches 11,573
CRCW04020000Z0ED Thick Film Resistors - SMD 722,458
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 857,655
GRM21BR71E225KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,783
629105136821 USB Connectors 2,332
DFLT18A-7 TVS Diodes - Transient Voltage Suppressors 2,209
CRCW0402100RJNED Thick Film Resistors - SMD 108,754
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 155 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.11
  10: $3.31
  100: $3.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.72
  500: $2.20
  1,000: $2.05
  2,500: $1.91
  5,000: $1.88
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


126537436 155380563 115164567 111800510 181550550 163441232 160482808Alternative Packaging