|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ27510DRZT
Manufacturer Part #:

BQ27510DRZT

Manufacturer:

Description:
Battery Management Sys Side Impedance Track Fuel Gge
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Fuel Gauges
Brand: Texas Instruments
Battery Type: Li-Ion
Output Voltage: 2.57 V
Operating Supply Voltage: 2.4 V to 2.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSON-12
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Current: 103 uA
Series: BQ27510
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27510DRZTG4 BQ27510DRZTG4 Reel Non-Stocked Lead-Time 6 Weeks $3.31 250
595-BQ27510DRZR BQ27510DRZR Reel Non-Stocked Lead-Time 6 Weeks $2.04 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 26 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.01
  10: $4.03
  100: $3.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.31
  500: $2.68
  1,000: $2.50
  2,500: $2.33
  5,000: $2.29
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


154510961 163441232 160482808Alternative Packaging