Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ27505YZGT-J1
Manufacturer Part #:

BQ27505YZGT-J1

Manufacturer:

Description:
Battery Management Sys-Side Impedance Track Fuel Gauge
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Battery Type: Li-Ion
Output Voltage: 0.4 V
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-12
Packaging: Reel
Development Kit: BQ27505EVM
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Series: BQ27505
Factory Pack Quantity: 250
Temperature Monitoring: Temperature Monitoring
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27505YZGR-J1 BQ27505YZGR-J1 Reel Non-Stocked Lead-Time 16 Weeks $2.14 2145
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 125
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  125: $3.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.31
  500: $2.68
  1,000: $2.50
  2,500: $2.33
  5,000: $2.29
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ27505EVM
Power Management IC Development Tools Sys-Side Sg- ...
Texas Instruments
1: $100.98


100233303Alternative Packaging