|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ27500DRZT-V100
Manufacturer Part #:

BQ27500DRZT-V100

Manufacturer:

Description:
Battery Management Sys-Side Imp Track Fuel Gge
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Fuel Gauges
Brand: Texas Instruments
Battery Type: Li-Ion
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSON-12
Packaging: Reel
Mounting Style: SMD/SMT
Series: BQ27500-V100
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27500DRZT100G4 BQ27500DRZT-V100G4 Reel Non-Stocked Lead-Time 6 Weeks $3.22 250
595-BQ27500DRZR-V100 BQ27500DRZR-V100 Reel Non-Stocked Lead-Time 6 Weeks $2.02 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV3501AIDBVT Analog Comparators 1,659
54132-4562 FFC & FPC Connectors 2,662
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.65
10:
$3.96
100:
$3.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.22
500:
$2.90
$2.45
$2.33
$2.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100952278 160482808Alternative Packaging