|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ27441DRZT-G1B
Manufacturer Part #:

BQ27441DRZT-G1B

Manufacturer:

Description:
Battery Management System-Side Impdance Trck Bttry Fuel Gge
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ27441DRZT-G1B Datasheet BQ27441DRZT-G1B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Fuel Gauges
Battery Type: Li-Ion
Output Voltage: 1.8 V
Operating Supply Current: 93 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSON-12
Packaging: Reel
Brand: Texas Instruments
Capacity: 200 mAh to 8000 mAh
Mounting Style: SMD/SMT
Series: BQ27441-G1
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27441DRZR-G1B BQ27441DRZR-G1B Reel Non-Stocked Lead-Time 6 Weeks $1.29 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
TPS3106K33DBVR Supervisory Circuits 3,923
TLV70033DCKR LDO Voltage Regulators 18,491
CD4078BE Logic Gates 1,371
BQ27441EVM-G1A Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,981
MIKROE-1120 Battery Packs 389
LSM9DS0TR IMUs - Inertial Measurement Units 1,373
TPS63001DRCR Voltage Regulators - Switching Regulators 5,759
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,739
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,216
47346-0001 USB Connectors 571
CRCW04020000Z0ED Thick Film Resistors - SMD 874,137
CRCW040210K0FKED Thick Film Resistors - SMD 946,084
0805L100WR Resettable Fuses - PPTC 3,406
Real Time Availability
Stock:
356 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.14
10:
$2.82
25:
$2.63
50:
$2.49
100:
$2.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.19
500:
$1.97
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146905298 169398264 197847692 106889023 128534242 160641455 169957706 197221701 147914401 160482808 188492425Alternative Packaging