|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ27441DRZT-G1A
Manufacturer Part #:

BQ27441DRZT-G1A

Manufacturer:

Description:
Battery Management System-Side Impdance Trck Bttry Fuel Gge
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ27441DRZT-G1A Datasheet BQ27441DRZT-G1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Fuel Gauges
Battery Type: Li-Ion
Output Voltage: 1.8 V
Operating Supply Current: 93 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSON-12
Packaging: Reel
Brand: Texas Instruments
Capacity: 200 mAh to 8000 mAh
Mounting Style: SMD/SMT
Series: BQ27441-G1
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27441DRZR-G1A BQ27441DRZR-G1A Reel In Stock $2.74 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
TLV272IDR Operational Amplifiers - Op Amps 3,603
SN74HCT245PWR Bus Transceivers 3,198
SN74HC4040N Counter ICs 1,322
BQ27441EVM-G1A Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
IRLML6344TRPBF MOSFET 61,925
SN65220DBVR TVS Diode Arrays 19,384
LPC1768FBD100,551 ARM Microcontrollers - MCU 2,755
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,896
WSL0603R0100FEA Current Sense Resistors - SMD 21,710
GRM31CR71E475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,350
XB24CZ7UIS-004 Zigbee / 802.15.4 Modules 410
RK73H1JTTD1002F Thick Film Resistors - SMD 687,718
22-05-7025 Headers & Wire Housings 11,467
CRCW06031M80FKEA Thick Film Resistors - SMD 22,710
Real Time Availability
Stock:
458 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.14
10:
$2.82
25:
$2.63
50:
$2.49
100:
$2.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.19
500:
$1.97
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146905298 169398264 128534242 169957706 197221701 197847692 160482808 106889023 147914401 160641455 188492425Alternative Packaging