Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ27421YZFT-G1B
Manufacturer Part #:

BQ27421YZFT-G1B

Manufacturer:

Description:
Battery Management Fuel Gauge w/ Intg Sense Resistor
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 638, Mouser Online Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Fuel Gauges
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 1.8 V
Operating Supply Voltage: 2.45 V to 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-9
Packaging: Reel
Battery Capacity: 100 mAh to 8000 mAh
Brand: Texas Instruments
Charge Safety Timers: No Charge Safety Timers
Mounting Style: SMD/SMT
Operating Supply Current: 93 uA
Series: BQ27421-G1
Factory Pack Quantity: 250
Temperature Monitoring: No Temperature Monitoring
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ27421YZFR-G1B BQ27421YZFR-G1B Reel Non-Stocked Lead-Time 14 Weeks $1.23 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 66,877
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,722
SML-LX0404SIUPGUSB Standard LEDs - SMD 40,551
CDSOT23-SRV05-4 TVS Diode Arrays 21,380
SY89295UMG Delay Lines / Timing Elements 888
ADIS16006CCCZ Accelerometers 78
503960-0694 Memory Card Connectors 2,014
AT24MAC602-SSHM-T EEPROM 8,192
1-1318300-3 Headers & Wire Housings 4,790
MAL214699811E3 Aluminum Electrolytic Capacitors - SMD 632
Real Time Availability
Stock:
704 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.20
  10: $2.85
  25: $2.57
  50: $2.45
  100: $2.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.11
  500: $1.89
  750: $1.71
  1,000: $1.42
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160482808 197847692 147957211 129090144 147914401 188492425 106889023 152536724 160641455 197221701Alternative Packaging