Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ26220EVM-001
Manufacturer Part #:

BQ26220EVM-001

Manufacturer:

Description: Power Management IC Development Tools BQ26220 Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: Battery Management
Tool Is For Evaluation Of: BQ26220
Input Voltage: 2.6 V to 4.5 V
Dimensions: 50.8 mm x 25.4 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.70

To add to a project, please Log In.


199782503 119863353 178763473