|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ25570RGRT
Manufacturer Part #:

BQ25570RGRT

Manufacturer:

Description:
Battery Management Low Pwr Harvester Pwr Mgmt IC
Mouser Online Catalog Page 632, Mouser Online Catalog
PDF Page 632, PDF Catalog Page
BQ25570RGRT Datasheet BQ25570RGRT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Battery Type: Li-Ion, Li-Polymer, LiFePO4, NiCd, NiMH, SuperCap
Output Voltage: Adjustable
Output Current: 100 mA
Operating Supply Voltage: 120 mV to 4.0 V
Package / Case: VQFN-20
Packaging: Reel
Brand: Texas Instruments
Development Kit: BQ25570EVM-206
Mounting Style: SMD/SMT
Series: BQ25570
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ25570RGRR BQ25570RGRR Reel In Stock $6.85 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ25570EVM-206 Power Management IC Development Tools 20
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,414
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 163,425
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,802
AD8232ACPZ-R7 Instrumentation Amplifiers 4,695
MSP430FR5969IRGZR 16-bit Microcontrollers - MCU 2,409
LPS4018-223MRB Fixed Inductors 895
LPS4018-103MRB Fixed Inductors 1,479
BQ25505RGRT Battery Management 1,113
CRCW04025M62FKED Thick Film Resistors - SMD 57,004
Real Time Availability
Stock:
774 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.88
10:
$7.12
25:
$6.59
50:
$6.29
100:
$5.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$5.63
500:
$5.13
$4.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142484094 157662122 123752684 174038365 142701829 158472114 106889023 147914401 188492425 197847692 128534242Alternative Packaging