Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24726RGRT
Manufacturer Part #:

BQ24726RGRT

Manufacturer:

Description: Battery Management 1-4 Cell Li Batt SMBus Charge Cntrlr
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Battery Type: Li-Ion
Output Voltage: 1.6 V
Output Current: 1 mA
Operating Supply Voltage: 4.5 V to 24 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Operating Supply Current: 0.5 mA
Product Type: Charge Management
Factory Pack Quantity: 1
UVLO Start Threshold: 3.75 V
UVLO Stop Threshold: 340 mV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 135 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.63
  10: $7.77
  25: $7.07
  100: $6.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $5.87
  500: $4.93
  1,000: $4.66
  2,500: $4.40
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
LM2665M6/NOPB
Charge Pumps SWITCHED CAPACITOR VLTG CONVERTER
Texas Instruments
1: $0.93
ATTINY13V-10SU
8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEP ...
Atmel
1: $1.28
BQ24707RGRT
Battery Management Hi-FreqHi Per SMBus Charge Cont ...
Texas Instruments
1: $7.55
KSEM31GLFS
Tactile Switches 1.5N Gullwing 3.1 mm
C&K Components
1: $0.31
BQ24725ARGRT
Battery Management 1-4 CELL LI BATT SM BUS CHARGE ...
Texas Instruments
1: $3.95
TPS51216RUKT
DC/DC Switching Controllers Memory Power Sol Sync ...
Texas Instruments
1: $2.60
129LABEL
Anti-Static Control Products ESD Mil-Std129 500 pe ...
3M Electronic Specialty
1: $9.02


This product is also available in:
115164567 126651592