Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24725RGRT
Manufacturer Part #:

BQ24725RGRT

Manufacturer:

Description:
Battery Management 2-4 Cell Li+ Batt SM Bus Charge Cntrlr
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Charge Management
Brand: Texas Instruments
Battery Type: Li-Ion
Output Voltage: 1.6 V
Output Current: 1 mA
Operating Supply Voltage: 4.5 V to 24 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VQFN-20
Packaging: Reel
Development Kit: BQ24725EVM-542
Operating Supply Current: 0.5 mA
Series: BQ24725
Factory Pack Quantity: 250
UVLO Start Threshold: 3.75 V
UVLO Stop Threshold: 340 mV
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24725RGRR BQ24725RGRR Reel Non-Stocked Lead-Time 6 Weeks $2.60 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX283CVM4B Processors - Application Specialized 920
651005136421 USB Connectors 3,521
CDRH3D28NP-150NC Fixed Inductors 137
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 250
Multiples: 250
Pricing (USD)
Reel of 250
  250: $4.25
  500: $3.44
  1,000: $3.22
  2,500: $3.00
  5,000: Quote
 

To add to a project, please Log In.


119141905 160482808Alternative Packaging