|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24707RGRT
Manufacturer Part #:

BQ24707RGRT

Manufacturer:

Description:
Battery Management Hi-FreqHi Per SMBus Charge Controller
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ24707RGRT Datasheet BQ24707RGRT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Brand: Texas Instruments
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Adjustable
Output Current: 8 A
Operating Supply Voltage: 4.5 V to 24 V
Operating Supply Current: 0.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VQFN-20
Packaging: Reel
Development Kit: BQ24707EVM-558
Mounting Style: SMD/SMT
Series: BQ24707
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24707RGRR BQ24707RGRR Reel Non-Stocked Lead-Time 6 Weeks $3.26 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
TPS74401RGWR LDO Voltage Regulators 3,335
TPS3808G09DBVR Supervisory Circuits 2,970
TL082IDR Operational Amplifiers - Op Amps 2,764
TL431IDR Voltage References 3,448
ImageMfr. Part #DescriptionStock 
TPS54620RGYR Voltage Regulators - Switching Regulators 5,423
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,753
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,554
GRM31M5C1H473JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,914
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,570
FT200XD-R USB Interface IC 2,369
STM32F100R8T6B ARM Microcontrollers - MCU 1,300
STM8L151C8T6 8-bit Microcontrollers - MCU 719
DAC1220E Digital to Analog Converters - DAC 113
320E11RED Tactile Switches 1,178
Real Time Availability
Stock:
501 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.17
10:
$6.48
25:
$6.00
50:
$5.72
100:
$5.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$5.12
500:
$4.67
$3.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185938869 156959023 101098702 160482808 160641455 197847692 128534242 142582531 152536724 106889023 116838585 147914401 188492425Alternative Packaging