|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24392RSER
Manufacturer Part #:

BQ24392RSER

Manufacturer:

Description:
USB Switch ICs Charger detection device
Mouser Online Catalog Page 634, Mouser Online Catalog
PDF Page 634, PDF Catalog Page
BQ24392RSER Datasheet BQ24392RSER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: USB Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 920 MHz
Product: USB 2.0 Switches
Configuration: 2 x SPST
On Resistance - Max: 8 Ohms
On Time - Max: -
Off Time - Max: -
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UQFN-10
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Number of Switches: 2 Switch
Packaging: Reel
Series: BQ24392
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 955
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
SN74LVCH16T245DGGR Translation - Voltage Levels 2,669
TLV271IDBVR Operational Amplifiers - Op Amps 5,430
TPS79933DDCR LDO Voltage Regulators 4,785
BQ24392EVM Switch IC Development Tools 9
ImageMfr. Part #DescriptionStock 
V10P10-M3/86A Schottky Diodes & Rectifiers 37,814
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 981,881
CSD17313Q2 MOSFET 11,786
MC34063ADR Voltage Regulators - Switching Regulators 15,167
TPS40210DGQR Switching Controllers 5,676
TPS55330RTET Voltage Regulators - Switching Regulators 2,117
B540C-13-F Schottky Diodes & Rectifiers 15,529
WSL25128L000FEA Current Sense Resistors - SMD 3,351
67643-2911 USB Connectors 3,783
87437-0843 Headers & Wire Housings 2,277
Real Time Availability
Stock:
4,288 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.796
25:
$0.737
50:
$0.661
100:
$0.621
250:
$0.581
500:
$0.513
$0.338
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.338
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132576344 131931058 147914401 153787494 197847692