|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24295RGET
Manufacturer Part #:

BQ24295RGET

Manufacturer:

Description:
Battery Management I2C Cntrl 3A SGL Cell USB Charger
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Adjustable
Output Current: 3 A
Operating Supply Voltage: 3.9 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VQFN-24
Packaging: Reel
Brand: Texas Instruments
Series: BQ24295
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24295RGER BQ24295RGER Reel In Stock $3.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 950
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
OPA551UA Operational Amplifiers - Op Amps 787
SN74LVC1G97DCKR Logic Gates 16,740
TLC272CP Precision Amplifiers 707
BQ24295EVM-549 Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,295
NCP18XH103F03RB NTC Thermistors 33,949
MCP6001T-I/OT Operational Amplifiers - Op Amps 41,841
MAX16054AZT+T Supervisory Circuits 13,081
PIC32MX340F512H-80I/PT 32-bit Microcontrollers - MCU 682
MCS04020Z0000ZE000 Thin Film Resistors - SMD 49,173
CRCW04021K00FKED Thick Film Resistors - SMD 676,050
CRCW0402100RFKED Thick Film Resistors - SMD 788,509
BAV70S,115 Diodes - General Purpose, Power, Switching 29,512
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,346
Real Time Availability
Stock:
717 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.97
10:
$3.57
25:
$3.33
50:
$3.15
100:
$2.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.77
500:
$2.49
$1.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128534242 160482808 197847692 106889023 147914401 152536724 160641455 188492425Alternative Packaging