Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24261YFFT
Manufacturer Part #:

BQ24261YFFT

Manufacturer:

Description:
Battery Management 3A Host-Cntrl Li-Ion Battery Charger
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 639, Mouser Online Catalog
PDF Page 639, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Programmable, Default 3.6 V
Output Current: 3 A
Operating Supply Voltage: 4.2 V to 30 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-36
Packaging: Reel
Brand: Texas Instruments
Charge Safety Timers: Charge Safety Timers
Development Kit: BQ24261EVM-079
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Series: BQ24261
Factory Pack Quantity: 250
Temperature Monitoring: Temperature Monitoring
UVLO Start Threshold: 3.3 V
UVLO Stop Threshold: 3.4 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24261YFFR BQ24261YFFR Reel Non-Stocked Lead-Time 6 Weeks $1.96 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ24261EVM-079 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
NTCLE100E3103JB0 Thermistors - NTC 38,482
TPS61030RSAR Voltage Regulators - Switching Regulators 1,582
5555077-2 Modular Connectors / Ethernet Connectors 1,621
BQ27621YZFT-G1A Battery Management 2,074
C3216X7R1H474K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,364
PTS840 PM SMTR LFS Tactile Switches 36,835
NT1R3000 Screws & Fasteners 10,649
74LCX14MTCX Inverters 11,014
C3216X7R1A106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,725
606 Copper Clad Boards 127
Real Time Availability
Stock:
350 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.06
  10: $4.52
  25: $4.07
  50: $3.88
  100: $3.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.34
  500: $3.00
  750: $2.71
  1,000: $2.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160641455 197847692 160482808 106889023 147914401 152536724 188492425Alternative Packaging