Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24261RGET
Manufacturer Part #:

BQ24261RGET

Manufacturer:

Description:
Battery Management 3A Host-Cntrld SGL Inpt-Cell Switchmode
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 639, Mouser Online Catalog
PDF Page 639, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Programmable, Default 3.6 V
Output Current: 3 A
Operating Supply Voltage: 4.2 V to 30 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VQFN-24
Packaging: Reel
Brand: Texas Instruments
Charge Safety Timers: Charge Safety Timers
Development Kit: BQ24261EVM-079
Mounting Style: SMD/SMT
Operating Supply Current: 6.5 mA
Series: BQ24261
Factory Pack Quantity: 250
Temperature Monitoring: Temperature Monitoring
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24261RGER BQ24261RGER Reel Non-Stocked Lead-Time 6 Weeks $1.96 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ24261EVM-079 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
B3U-1100P Tactile Switches 36,675
LPC1768FBD100,551 ARM Microcontrollers - MCU 3,897
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 380,775
IRLML6344TRPBF MOSFET 99,669
171857-1002 Headers & Wire Housings 4,747
PTS525SM10SMTR LFS Tactile Switches 24,059
RK73H1JTTD1002F Thick Film Resistors - SMD 1,983,183
CRCW0603100KFKEA Thick Film Resistors - SMD 700,213
WSL0603R0100FEA Current Sense Resistors - SMD 9,433
BQ27441DRZT-G1A Battery Management 420
Real Time Availability
Stock:
589 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.06
  10: $4.52
  25: $4.07
  50: $3.88
  100: $3.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.34
  500: $3.00
  750: $2.71
  1,000: $2.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


152536724 160641455 106889023 147914401 160482808 197847692 188492425Alternative Packaging