|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24260RGET
Manufacturer Part #:

BQ24260RGET

Manufacturer:

Description:
Battery Management 3A,30V Batt Charger
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Programmable, Default 3.6 V
Output Current: 3 A
Operating Supply Voltage: 4.2 V to 30 V
Operating Supply Current: 6.65 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VQFN-24
Packaging: Reel
Brand: Texas Instruments
Development Kit: BQ24260EVM-611
Mounting Style: SMD/SMT
Series: BQ24260
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24260RGER BQ24260RGER Reel Non-Stocked Lead-Time 6 Weeks $2.46 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ24260EVM-611 Power Management IC Development Tools 6
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
SIC402BCD-T1-GE3 Voltage Regulators - Switching Regulators 2,900
TLV73310PDBVT LDO Voltage Regulators 791
MAX31855KASA+ Sensor Interface 7,990
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,322,988
CSD25402Q3A MOSFET 37,066
LSM303DTR Accelerometers 453
NCP15XH103F03RC NTC Thermistors 50,444
ECG.1B.310.CLL Circular Push Pull Connectors 2
Real Time Availability
Stock:
406 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 406 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.51
10:
$4.68
100:
$4.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.81
500:
$3.43
$2.90
$2.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160482808Alternative Packaging