|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24257RGET
Manufacturer Part #:

BQ24257RGET

Manufacturer:

Description:
Battery Management Sgl Inp I2C/SA Sw- Mode LiIon Batt Chrg
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Adjustable
Output Current: 2 A
Operating Supply Voltage: 18 V
Operating Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VQFN-24
Packaging: Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Series: BQ24257
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24257RGER BQ24257RGER Reel In Stock $5.20 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 950
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
LM3671MF-3.3/NOPB Voltage Regulators - Switching Regulators 12,609
SN74LVC125ADR Buffers & Line Drivers 12,090
SN74LS86AN Logic Gates 4,256
BQ24250EVM-150 Power Management IC Development Tools 4
BQ24257EVM-150 Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
SRN4012T-1R0M Fixed Inductors 4,427
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,558
INA219AIDCNR Current & Power Monitors & Regulators 6,835
BSS123 MOSFET 130,280
598-8710-307F Standard LEDs - SMD 6,792
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,176
CAT25160VI-GT3 EEPROM 6,025
CY7C65213-32LTXI USB Interface IC 318
HK100515NJ-T Fixed Inductors 52,524
Real Time Availability
Stock:
658 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.82
10:
$4.95
100:
$4.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.03
500:
$3.63
$3.07
$2.91
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160482808 197847692Alternative Packaging