Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24251YFFT
Manufacturer Part #:

BQ24251YFFT

Manufacturer:

Description:
Battery Management 2A Sgl In I2C/SA Sw- Mode LiIon Batt Chrg
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 638, Mouser Online Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Adjustable
Output Current: 2 A
Operating Supply Voltage: 4.35 V to 10.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-30
Packaging: Reel
Brand: Texas Instruments
Charge Safety Timers: Charge Safety Timers
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Series: BQ24251
Factory Pack Quantity: 250
Temperature Monitoring: Temperature Monitoring
UVLO Start Threshold: 3.15 V
UVLO Stop Threshold: 3.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24251YFFR BQ24251YFFR Reel Non-Stocked Lead-Time 6 Weeks $1.29 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ24250EVM-150 Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
USB-TO-GPIO Interface Development Tools 91
FSA2269TSUMX Analog Switch ICs 4,569
AMW004-E03 WiFi / 802.11 Development Tools 35
BQ24250EVM-150 Power Management IC Development Tools 1
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.32
  10: $2.97
  25: $2.67
  50: $2.55
  100: $2.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.19
  500: $1.97
  750: $1.78
  1,000: $1.48
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160482808 197847692 160641455 106889023 147914401 148700854 188492425 152536724Alternative Packaging