|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24250YFFT
Manufacturer Part #:

BQ24250YFFT

Manufacturer:

Description:
Battery Management 2A SGL Input I2C Li-Ion Battery Chgr
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ24250YFFT Datasheet BQ24250YFFT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Adjustable
Output Current: 2 A
Operating Supply Voltage: 4.35 V to 10.5 V
Operating Supply Current: 2 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-30
Packaging: Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Series: BQ24250
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24250YFFR BQ24250YFFR Reel Non-Stocked Lead-Time 6 Weeks $2.08 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
TXB0102DCUR Translation - Voltage Levels 7,571
TPS3828-33DBVT Supervisory Circuits 1,702
BQ24250EVM-150 Power Management IC Development Tools 4
SN74LS240N Buffers & Line Drivers 1,903
BQ24257EVM-150 Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
BQ27532EVM-656 Power Management IC Development Tools 6
BQ27532YZFT-G1 Battery Management 204
BH-XDS-560v2 Emulators / Simulators 5
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,687
MAX9010EXT+T Analog Comparators 5,438
T494A106M016AT Tantalum Capacitors - Solid SMD 10,990
PRG18BB101MB1RB PTC Thermistors 2,712
B82422A1104K100 Fixed Inductors 16,979
LM2664M6/NOPB Voltage Regulators - Switching Regulators 14,545
Real Time Availability
Stock:
455 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.07
10:
$4.55
25:
$4.25
50:
$4.02
100:
$3.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.54
500:
$3.17
$2.39
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160482808 197847692 142582531 147914401 148700854 188492425 106889023 128534242 152536724 160641455Alternative Packaging