Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24190EVM-021
Manufacturer Part #:

BQ24190EVM-021

Manufacturer:

Description: Power Management IC Development Tools BQ24190 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Modules
Type: Battery Management
Tool Is For Evaluation Of: BQ24190
Input Voltage: 3.9 V to 17 V
Output Voltage: 3.7 V
Output Current: 4 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ24190RGET
Battery Management I2C Cntrl 4.5A Sgl
Texas Instruments
1: $6.48
USB-TO-GPIO
Interface Development Tools INTERFACE ADAPTER
Texas Instruments
1: $52.31
ACHL-48.000MHZ-EK
Standard Clock Oscillators 48MHz 3.3V
ABRACON
1: $1.60
5002
Test Points TEST POINT WHITE
Keystone Electronics
1: $0.44


119863353 178763473 199782503 143310886