|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24163YFFT
Manufacturer Part #:

BQ24163YFFT

Manufacturer:

Description:
Battery Management Dual-Inp,Single Cell Li-Ion Batt Charger
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ24163YFFT Datasheet BQ24163YFFT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li-Ion, Li-Polymer
Output Voltage: Adjustable
Output Current: 2.5 A
Operating Supply Voltage: 4 V to 10 V
Operating Supply Current: 15 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DSBGA-49
Packaging: Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Series: BQ24163
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24163YFFR BQ24163YFFR Reel Non-Stocked Lead-Time 20 Weeks $2.19 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053VAQDBZR Board Mount Hall Effect / Magnetic Sensors 5,098
LMC7101BIM5/NOPB Operational Amplifiers - Op Amps 33,639
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,372
TCA6408ARGTR Interface - I/O Expanders 3,033
TRF7970ARHBR RFID Transponders 3,137
TXB0104ZXUR Translation - Voltage Levels 7,545
TPA2028D1YZFR Audio Amplifiers 2,700
M74VHC1GT125DF1G Buffers & Line Drivers 12,378
EMB11T2R Bipolar Transistors - Pre-Biased 5,837
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.34
10:
$4.79
25:
$4.47
50:
$4.23
100:
$3.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.73
500:
$3.34
$2.52
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157642050 160482808 197847692 116838585 160641455 128534242 152536724 142582531 106889023 147914401 188492425Alternative Packaging