Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24150AEVM
Manufacturer Part #:

BQ24150AEVM

Manufacturer:

Description: Power Management IC Development Tools BQ24150A Evaluation Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: BQ24150A
Input Voltage: 4 V to 6 V
Dimensions: 50.8 mm x 50.8 mm
Interface Type: I2C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $101.00

To add to a project, please Log In.


148183118 153566726 178763473 119863353 192564755 197847692 199782503 147914401