|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24090DGQT
Manufacturer Part #:

BQ24090DGQT

Manufacturer:

Description:
Battery Management 1A,Sgl Inp,Sgl Cell Li-Ion Batt Charger
Mouser Online Catalog Page 631, Mouser Online Catalog
PDF Page 631, PDF Catalog Page
BQ24090DGQT Datasheet BQ24090DGQT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Brand: Texas Instruments
Battery Type: Li-Ion
Output Voltage: 4.2 V
Output Current: 1 A
Operating Supply Voltage: 4.5 V to 6.5 V
Operating Supply Current: 1 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package / Case: HVSSOP-10
Packaging: Reel
Mounting Style: SMD/SMT
Series: BQ24090
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24090DGQR BQ24090DGQR Reel In Stock $1.18 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
LM317EMP/NOPB Linear Voltage Regulators 12,427
SN75176BDR RS-485 Interface IC 8,768
SN74LVC1G14DCKR Inverters 28,653
BQ24090EVM Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
ERJ-2GE0R00X Thick Film Resistors - SMD 1,217,768
TPS61220DCKR Voltage Regulators - Switching Regulators 6,846
20021121-00010C4LF Headers & Wire Housings 164
MMBT3904 Bipolar Transistors - BJT 237,147
CRCW060347K0FKEA Thick Film Resistors - SMD 220,188
TPA3130D2DAP Audio Amplifiers 391
CRCW06031M00FKEA Thick Film Resistors - SMD 135,491
CRCW0603100RFKEA Thick Film Resistors - SMD 512,661
GRM188R61E105KA12J Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,738
MLZ1608M100W Fixed Inductors 1,941
Real Time Availability
Stock:
5,035 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
10:
$1.22
25:
$1.13
50:
$1.01
100:
$0.952
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.89
500:
$0.787
$0.518
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195240156 160482808 197847692 106889023 160641455 142582531 128878761 147914401 188492425 128534242 152536724Alternative Packaging