Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ24071RHLRG4
Manufacturer Part #:

BQ24071RHLRG4

Manufacturer:

Description: Battery Management Li-Ion Charger
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Battery Type: Li-Ion, Li-Poly
Output Voltage: 4.2 V
Output Current: 4000 mA
Operating Supply Voltage: 4.35 V to 16 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN
Packaging: Reel
Mounting Style: SMD/SMT
Product Type: Charge Management
Series: BQ24071
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ24071RHLTG4 BQ24071RHLTG4 REEL Non-Stocked $1.66 1
595-BQ24071RHLT BQ24071RHLT REEL 164 Can Ship Immediately $3.15 1
595-BQ24071RHLR BQ24071RHLR REEL Non-Stocked $1.35 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $1.35
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Battery Management Li-Ion Charger

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ24071EVM
Power Management IC Development Tools HEADPHONE DR ...
Texas Instruments
1: $52.31


0000000015-1011-9falseAlternative Packaging