|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ24070EVM
Manufacturer Part #:

BQ24070EVM

Manufacturer:

Description:
Power Management IC Development Tools bq24070 Eval Mod
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: BQ24070
Input Voltage: 5 V
Output Voltage: 4.2 V
Dimensions: 58.4 mm x 45.5 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ24070RHLR Battery Management 4,725
LMR62014XMFE/NOPB Voltage Regulators - Switching Regulators 3,326
SN74LVC541APWR Buffers & Line Drivers 14,826
BQ24070RHLT Battery Management 428
SN74LVC14ADR Inverters 4,426
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,418
ATMEGA128-16AU 8-bit Microcontrollers - MCU 771
DS3231S# Real Time Clock 1,025
EN5311QI Voltage Regulators - Switching Regulators 1,199
EN5322QI Voltage Regulators - Switching Regulators 5,696
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,512
45558-0003 Headers & Wire Housings 17,177
BSS138 MOSFET 119,257
AD8609ARUZ Precision Amplifiers 945
ESD5V3U2U-03LRH E6327 TVS Diode Arrays 16,523
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 119863353 197847692 199782503 147914401 178763473 192564755