Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BQ20Z75DBTR-V160
Manufacturer Part #:

BQ20Z75DBTR-V160

Manufacturer:

Description:
Battery Management SBS 1.1-Compliant Gas Gauge
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product Type: Fuel Gauges
Brand: Texas Instruments
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 25 V
Output Current: 100 mA
Operating Supply Voltage: 4.5 V to 25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-38
Packaging: Reel
Charge Safety Timers: No Charge Safety Timers
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Series: BQ20Z75-V160
Factory Pack Quantity: 2000
Temperature Monitoring: Temperature Monitoring
Unit Weight: 0.004374 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ20Z75DBTR160G4 BQ20Z75DBTR-V160G4 Reel Non-Stocked Lead-Time 6 Weeks $5.73 1484
595-BQ20Z75DBT-V160 BQ20Z75DBT-V160 Tube Non-Stocked Lead-Time 6 Weeks $9.44 28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1484
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,484: $5.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $5.41
  4,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


682250471 109215130Alternative Packaging