|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ20Z40PW
Manufacturer Part #:

BQ20Z40PW

Manufacturer:

Description:
Battery Management SBS Compliant Gas Gauge
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Fuel Gauges
Brand: Texas Instruments
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 0.4 V
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Tube
Development Kit: BQ20Z40EVM-001
Mounting Style: SMD/SMT
Series: BQ20Z40
Factory Pack Quantity: 70
Unit Weight: 0.002716 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ20Z40PWR BQ20Z40PWR Reel Non-Stocked Lead-Time 6 Weeks $4.73 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 70
Multiples: 70
Pricing (USD)
70:
$9.13
140:
$8.17
280:
$7.70
560:
$7.07
$6.17

To add to a project, please Log In.

173513735Alternative Packaging