|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ2083EVM-001
Manufacturer Part #:

BQ2083EVM-001

Manufacturer:

Description:
Power Management IC Development Tools BQ2083-001 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: BQ2083
Input Voltage: 6 V to 25 V
Dimensions: 69.9 mm x 12.7 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS90CR288AMTD/NOPB LVDS Interface IC 617
DP83848KSQ/NOPB Ethernet ICs 3,102
LM317DCY Linear Voltage Regulators 2,151
LM358AM/NOPB Operational Amplifiers - Op Amps 1,097
LM336M-2.5/NOPB Voltage References 1,678
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$105.70

To add to a project, please Log In.

178763473 119863353 153566726 192564755 197847692 199782503 147914401