|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-BQ2057WSN
Manufacturer Part #:

BQ2057WSN

Manufacturer:

Description:
Battery Management Li-Ion LDO Linear Charge Management IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Battery Management
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Battery Type: Li-Ion, Li-Polymer
Output Voltage: 8.4 V
Output Current: 2 A
Operating Supply Voltage: 4.5 V to 15 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Package / Case: SOIC-8
Packaging: Tube
Mounting Style: SMD/SMT
Series: BQ2057W
Factory Pack Quantity: 75
Unit Weight: 0.002677 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-BQ2057WSNTR BQ2057WSNTR Reel In Stock $2.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
TPS61040DBVR LED Lighting Drivers 7,094
NE555P Timers & Support Products 22,470
ADS7843E Touch Screen Controllers 155
DV2057W Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
BQ34Z100PW-G1 Battery Management 2,179
LMH5401IRMST RF Amplifier 541
FT232RL-REEL USB Interface IC 130,534
SS14-E3/61T Schottky Diodes & Rectifiers 34,665
MICROSMD035F-2 Resettable Fuses - PPTC 18,638
ERA-6AEB103V Thin Film Resistors - SMD 88,679
LM2904DR Operational Amplifiers - Op Amps 16,449
IM02NS High Frequency / RF Relays 207
FZT788BTA Bipolar Transistors - BJT 966
MJE170G Bipolar Transistors - BJT 1,374
Real Time Availability
Stock:
914 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.40
10:
$2.04
100:
$1.64
500:
$1.42
$1.17
$1.09
$1.05
$0.977

To add to a project, please Log In.

160482808 158472114 128534242 147914401 188492425 197847692 106889023Alternative Packaging