Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-AM3359ZCZD72
Manufacturer Part #:

AM3359ZCZD72

Manufacturer:

Description: Microprocessors - MPU ARM Cortex-A8 Micro- processor
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 276, Mouser Online Catalog
PDF Page 276, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Series: AM3359
Core: ARM Cortex A8
Data Bus Width: 32 bit
Maximum Clock Frequency: 720 MHz
L1 Cache Instruction / Data Memory: 32 kB, 32 kB
Interface Type: CAN, I2C, SPI, UART
Operating Supply Voltage: 1.26 V
Maximum Operating Temperature: + 90 C
Mounting Style: SMD/SMT
Package / Case: NFBGA-324
Data RAM Size: 64 kB
Data ROM Size: 176 kB
Development Kit: TMDXICE3359
I/O Voltage: 1.8 V, 3.3 V
L2 Cache Instruction / Data Memory: 256 kB
Minimum Operating Temperature: - 40 C
On-Chip ADC: Yes
Processor Series: Sitara ARM Cortex A
Factory Pack Quantity: 126
Tradename: Sitara ARM Cortex
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.75
  10: $38.14
  25: $35.28
  50: $33.92
  100: $33.05
  250: $30.88
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMDXICE3359
Development Boards & Kits - ARM Ind Comm Engine
Texas Instruments
1: $196.90
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.77
USB2412-DZK
USB Interface IC 2-Port USB 2.0 Hi-Speed Hub CNTRL
Microchip Technology
1: $2.12
RN731JTTD49R9B25
Thin Film Resistors - SMD 1/16W 49.9ohm 0.1% 25ppm
KOA Speer
1: $0.61
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Timing
1: $0.80
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $3.50
KSC621J LFS
Tactile Switches Silver 160Gf J-Lead
C&K Components
1: $0.64
TPS2051BDR
USB Switch ICs Single 1A Current-Limited
Texas Instruments
1: $1.66
ACM2012H-900-2P-T00
Common Mode Filters / Chokes 2012 90ohms 2-Line 20 ...
TDK
1: $0.68
VLCF5020T-2R2N2R6-3
Fixed Inductors 2.2uH 30%
TDK
1: $0.99
TPS65910AA1RSL
PMIC Solutions INTEGR PWR MGMT IC
Texas Instruments
1: $7.42
TNPW06034K99BEEA
Thin Film Resistors - SMD 4.99Kohms .1% 25ppm
Vishay
1: $0.40
S25FL256SAGMFI001
Flash 256Mb 3V 133MHz Serial NOR Flash
Spansion
1: $3.05
5406299-1
Modular Connectors / Ethernet Connectors 1X1 8/8 R ...
TE Connectivity
1: $4.22
RN731JTTD24R9B25
Thin Film Resistors - SMD 1/16W 24.9ohm 0.1% 25ppm
KOA Speer
1: $0.41
RN731JTTD1000B25
Thin Film Resistors - SMD 1/16W 100ohm 0.1% 25ppm
KOA Speer
1: $0.50
ECS-120-20-33-CKM-TR
Crystals 12.000MHz 20pF 10ppm -20C +70C
ECS
1: $1.35
RK73H1JTTD2003F
Thick Film Resistors - SMD 1/10watt 200Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD1212F
Thick Film Resistors - SMD 1/10watts 12.1Kohms
KOA Speer
1: $0.08


147207796 146650044 162694237 185206380 145997644 180594425 157707782 197847692 147914401