|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-AM3352ZCZD72
Manufacturer Part #:

AM3352ZCZD72

Manufacturer:

Description:
Microprocessors - MPU ARM Cortex-A8 Micro- processor
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Series: AM3352
Core: ARM Cortex A8
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 720 MHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.1 V
Maximum Operating Temperature: + 90 C
Mounting Style: SMD/SMT
Package / Case: PBGA-324
Data RAM Size: 64 kB, 64 kB
Data ROM Size: 176 kB
Development Kit: TMDXEVM3358
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2/L3 Cache, RAM, ROM
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 8 x 32 bit
Processor Series: Sitara
Factory Pack Quantity: 126
Tradename: Sitara ARM Cortex
Watchdog Timers: Watchdog Timer
Part # Aliases: AM3352ZCZASUS AM3352ZZCZD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
450-0037 WiFi / 802.11 Modules 400
5.0SMDJ33A TVS Diodes - Transient Voltage Suppressors 5,230
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 4,349
MC-306 32.7680K-A0:ROHS Crystals 7,180
MCP130T-300I/TT Supervisory Circuits 7,365
TCA6424ARGJR Interface - I/O Expanders 7,262
598-8510-207F Standard LEDs - SMD 39,310
651005136421 USB Connectors 1,374
ECS-120-18-23A-EN-TR Crystals 3,683
ECS-240-18-23A-EN-TR Crystals 555
Real Time Availability
Stock:
254 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.45
5:
$32.07
10:
$30.85
25:
$29.47
50:
$28.41
100:
$26.21
250:
$25.02
500:
$22.67

To add to a project, please Log In.

180594425 157707782 162694237 197847692