|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-AM3352ZCE27
Manufacturer Part #:

AM3352ZCE27

Manufacturer:

Description:
Microprocessors - MPU ARM Cortex-A8 Microproc
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Series: AM3352
Core: ARM Cortex A8
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 275 MHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.1 V
Maximum Operating Temperature: + 90 C
Mounting Style: SMD/SMT
Package / Case: PBGA-298
Data RAM Size: 64 kB, 64 kB
Data ROM Size: 176 kB
Development Kit: TMDXEVM3358
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2/L3 Cache, RAM, ROM
Minimum Operating Temperature: 0 C
Number of Timers/Counters: 8 x 32 bit
Packaging: Tray
Processor Series: Sitara
Factory Pack Quantity: 160
Tradename: Sitara ARM Cortex
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.56
5:
$20.67
10:
$19.88
25:
$18.99
50:
$18.31
100:
$16.89
250:
$16.12
500:
$14.61

To add to a project, please Log In.

162694237 197847692