|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-AM26C32IPWE4
Manufacturer Part #:

AM26C32IPWE4

Manufacturer:

Description:
RS-422 Interface IC Quad Diff Line Rcvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-422 Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Function: Receiver
Data Rate: 10 Mb/s
Number of Receivers: 4 Receiver
Operating Supply Current: 15 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Product: RS-422 Receivers
Series: AM26C32
Factory Pack Quantity: 90
Unit Weight: 0.002183 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
350 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 350 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
10:
$1.07
100:
$0.826
500:
$0.73
$0.576
$0.509
$0.49
$0.46

To add to a project, please Log In.

147914401 1978476925-1011-9false