|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-AM1806BZWT3
Manufacturer Part #:

AM1806BZWT3

Manufacturer:

Description:
Microprocessors - MPU ARM MicroProc
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Series: AM1806
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit/16 bit
Maximum Clock Frequency: 375 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 90 C
Mounting Style: SMD/SMT
Package / Case: PBGA-361
Data RAM Size: 8 kB, 128 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, RAM, ROM
Minimum Operating Temperature: 0 C
Number of Timers/Counters: 6 x 32 bit
Processor Series: Sitara
Factory Pack Quantity: 90
Tradename: Sitara ARM Cortex
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.07
5:
$23.07
10:
$22.20
25:
$21.20
50:
$20.44
100:
$18.86
250:
$18.00
500:
$16.31

To add to a project, please Log In.

146650044 197847692