Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-AFE5851EVM
Manufacturer Part #:

AFE5851EVM

Manufacturer:

Description: Data Conversion IC Development Tools AFE5851EVM Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: AFE5851
Interface Type: SMA, USB
Operating Supply Voltage: 1.8 V to 3.3 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1298ECGFE-PDK
Data Conversion IC Development Tools Front End Per ...
Texas Instruments
1: $212.46
FMC-ADC-ADAPTER
Sockets & Adapters FMC-ADC-ADAPTER
Texas Instruments
1: $52.31
TPS79618DCQ
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.05


176464637 199782503 178763473