Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ADS8887IDRCT
Manufacturer Part #:

ADS8887IDRCT

Manufacturer:

Description: Analog to Digital Converters - ADC 18B 100kSPS microPwr Mini Truly-Diff inpt
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 465, Mouser Online Catalog
PDF Page 465, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Architecture: SAR
Conversion Rate: 100 kS/s
Resolution: 18 bit
Input Type: Differential
Interface Type: Serial SPI
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VSON-10
Brand: Texas Instruments
Maximum Power Dissipation: 70 uW
Minimum Operating Temperature: - 40 C
Number of Converters: 1 Converter
Packaging: Reel
Series: ADS8887
SNR: 100 dB
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $17.32
  10: $15.75
  25: $14.57
  50: $13.78
  100: $13.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $12.20
  500: $11.41
  750: $10.87
  1,000: $9.84
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMZ10501SILT
Voltage Regulators - Switching Regulators 1A Nano ...
Texas Instruments
1: $4.48
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
AD5791ARUZ
Digital to Analog Converters - DAC 1ppm 20B+/-1 LS ...
Analog Devices
1: $59.68
0154003.DRT
Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK ...
Littelfuse
1: $2.93
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.45
AD8674ARUZ
Precision Amplifiers Prec Low Noise Low Input Bias ...
Analog Devices
1: $7.54
ADA4851-1YRJZ-RL7
High Speed Operational Amplifiers High Speed RRO S ...
Analog Devices
1: $1.56
AD5541AARMZ
Digital to Analog Converters - DAC 16b 2LSB 2.7-5. ...
Analog Devices
1: $13.15
SN74LVC1G17MDBVREP
Buffers & Line Drivers Schmitt Triggr Buffr Milita ...
Texas Instruments
1: $1.00
TLV4110IDGNR
Operational Amplifiers - Op Amps High Output Drive ...
Texas Instruments
1: $2.96
ADC124S051CIMM/NOPB
Analog to Digital Converters - ADC 4-CH 200ksps-50 ...
Texas Instruments
1: $4.66
C2012X5R1C106K085AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.26
BPW34
Photodiodes 65 Degree 215mW
Vishay Semiconductors
1: $1.05
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
LM75ADP,118
Board Mount Temperature Sensors TEMP SENSOR DIGITA ...
NXP Semiconductors
1: $0.63
PESD5Z3.3,115
TVS Diodes - Transient Voltage Suppressors DIODE A ...
NXP Semiconductors
1: $0.50
BLM18PG121SN1D
EMI Filter Beads, Chips & Arrays 0603 120 OHM
Murata Electronics
1: $0.11
S25FL128P0XNFI001
Flash 128MB CMOS 3.0V 8PIN Serial NOR Flash
Spansion
1: $2.23
ADA4932-2YCPZ-R2
Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Dri ...
Analog Devices
1: $12.95
93LC56BT-E/OT
EEPROM 128x16
Microchip Technology
1: $0.34


146129527 197847692 147914401 191879080 129340357 186454164