|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS8881EVM-PDK
Manufacturer Part #:

ADS8881EVM-PDK

Manufacturer:

Description:
Data Conversion IC Development Tools ADS8881 Eval Perf Dev Kit
Mouser Online Catalog Page 454, Mouser Online Catalog
PDF Page 454, PDF Catalog Page
ADS8881EVM-PDK Datasheet ADS8881EVM-PDK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Kits
Type: ADC
Tool Is For Evaluation Of: ADS8881
Operating Supply Voltage: 3.3 V
Description/Function: Has no microprocessor and cannot run software
For Use With: ADS8881
Interface Type: Serial
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65176BDR RS-485 Interface IC 28,787
SN74LVC2T45DCUR Translation - Voltage Levels 17,588
TPS79933DDCR LDO Voltage Regulators 4,785
ADS8881IDGS Analog to Digital Converters - ADC 133
TPS3820-33DBVT Supervisory Circuits 1,002
TL494CN Switching Controllers 1,933
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

193522869 153566726 186454164 197847692 178763473 147914401 192564755 176464637 199782503