|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-ADS8861IDRCT
Manufacturer Part #:

ADS8861IDRCT

Manufacturer:

Description:
Analog to Digital Converters - ADC 16B 1MSPS microPwr Mini Truly-Diff inpt
Mouser Online Catalog Page 456, Mouser Online Catalog
PDF Page 456, PDF Catalog Page
ADS8861IDRCT Datasheet ADS8861IDRCT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VSON-10
Resolution: 16 bit
Number of Channels: 1 Channel
Sampling Rate: 1 MS/s
Input Type: Differential
Interface Type: Serial, SPI
Architecture: SAR
Reference Type: External
Analog Supply Voltage: 2.7 V to 3.6 V
Digital Supply Voltage: 1.65 V to 3.6 V
SNR - Signal to Noise Ratio: 96 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADS8861
Packaging: Reel
Brand: Texas Instruments
Development Kit: ADS8861EVM-PDK
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ADS8861IDRCR ADS8861IDRCR Reel Non-Stocked Lead-Time 6 Weeks $12.37 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74401RGWT LDO Voltage Regulators 1,884
TPS79301DBVR LDO Voltage Regulators 20,100
TPS3803-01DCKR Supervisory Circuits 10,360
TPS3828-33DBVT Supervisory Circuits 1,702
TPS76333DBVR LDO Voltage Regulators 3,248
ADS8861EVM-PDK Data Conversion IC Development Tools 4
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,950
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 266,052
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
LMR14006YDDCT Voltage Regulators - Switching Regulators 66
RUM003N02T2L MOSFET 28,736
FCA0805C104M-J2 Film Capacitors 9,625
298D105X0016K2T Tantalum Capacitors - Solid SMD 1,024
TPS71713DCKR LDO Voltage Regulators 3,230
TPS797285DCKR LDO Voltage Regulators 2,605
RB715ZT2L Schottky Diodes & Rectifiers 3,691
Real Time Availability
Stock:
366 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$21.01
10:
$19.38
25:
$18.51
50:
$17.96
100:
$16.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$15.78
500:
$15.02
750:
$14.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106313363 120811220 146129527 147914401 161375411 171106307 199999406 110503277 110960183 120712697 129340357 141491821 191879080 197847692Alternative Packaging